395-078-525-802

Heilind Number:EDA395-078-525-802
Manufacturer:EDAC
Manufacturer Number:395-078-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-802

Detailed Description

Introducing our high-performance 395-078-525-802 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity in any application. With two rows of copper alloy contacts, offering a total of 78 positions, you can count on efficient power delivery with a low amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and secure assembly, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the 395-078-525-802 for seamless connectivity and superior performance in your PCB projects.