395-078-525-803

Heilind Number:EDA395-078-525-803
Manufacturer:EDAC
Manufacturer Number:395-078-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-803

Detailed Description

Introducing our high-performance 395-078-525-803 Card Edge Connector, designed for seamless board-to-board connectivity in a variety of applications. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 78 positions, it offers ample room for efficient signal transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the reliability and performance of our EDA395 series for all your PCB connectivity needs.