395-078-525-804

Heilind Number:EDA395-078-525-804
Manufacturer:EDAC
Manufacturer Number:395-078-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-078-525-804. Designed for seamless connectivity in electronic devices, this essential component features 78 positions across two rows, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance even in demanding environments. Its straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 395-078-525-804 for robust and efficient board-to-board connections in your electronic designs.