395-078-525-807

Heilind Number:EDA395-078-525-807
Manufacturer:EDAC
Manufacturer Number:395-078-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-807

Detailed Description

Introducing our high-performance 395-078-525-807 Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Featuring two rows of 78 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient data transmission. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the 395-078-525-807 for all your PCB connection needs.