395-078-525-808

Heilind Number:EDA395-078-525-808
Manufacturer:EDAC
Manufacturer Number:395-078-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-808

Detailed Description

Introducing the 395-078-525-808, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and reliability in any application. With two rows of 78 positions each, it offers ample room for multiple connections. The contact material, crafted from copper alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Its straight mount orientation and .1-inch pitch make installation easy and efficient. Trust in the 395-078-525-808 to deliver superior performance and longevity in all your PCB connectivity needs.