395-078-525-812

Heilind Number:EDA395-078-525-812
Manufacturer:EDAC
Manufacturer Number:395-078-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-812

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 395-078-525-812, designed to meet the demanding connectivity needs of electronic devices. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precisely spaced contacts made of copper alloy, it provides reliable signal transmission with an amperage rating of 3 A. The 78 positions, arranged with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your PCBs. Whether used in straight or angled mount orientations, this connector guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for applications in harsh environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic designs.