395-078-525-858

Heilind Number:EDA395-078-525-858
Manufacturer:EDAC
Manufacturer Number:395-078-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-858

Detailed Description

Introducing the 395-078-525-858, a cutting-edge 78-position Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating provides ample power for your devices. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and robust construction make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, the 395-078-525-858 is a must-have component for your electronic projects. Upgrade your connectivity with this high-quality PCB connector, available now.