395-078-540-204

Heilind Number:EDA395-078-540-204
Manufacturer:EDAC
Manufacturer Number:395-078-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-204

Detailed Description

Enhance your connectivity with this sleek and reliable black Board To Board PCB Connector. Designed for seamless integration, its 78 positions and 2 rows ensure optimal performance for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficiency. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in its straight mount orientation for secure installation, making it a must-have component for your PCB assembly needs.