395-078-540-208

Heilind Number:EDA395-078-540-208
Manufacturer:EDAC
Manufacturer Number:395-078-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance straight-mount card edge connector. Designed for seamless integration, it features 78 positions in a 2-row configuration, ensuring reliable contact for your electronic components. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.