395-078-540-212

Heilind Number:EDA395-078-540-212
Manufacturer:EDAC
Manufacturer Number:395-078-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-212

Detailed Description

Enhance connectivity within your PCB layout with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, allowing for efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for various applications. Upgrade your connectivity solutions with this high-quality connector.