395-078-540-258

Heilind Number:EDA395-078-540-258
Manufacturer:EDAC
Manufacturer Number:395-078-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-258

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this black connector features a dual-row configuration with 78 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in all operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for high-performance applications, this straight-mount connector is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this advanced Card Edge Connector.