395-078-540-288

Heilind Number:EDA395-078-540-288
Manufacturer:EDAC
Manufacturer Number:395-078-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. With a straight mount orientation and a pitch of .1 inches, it ensures secure and efficient connection between two PCBs. Featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliable performance even in harsh environments. With two rows, .2-inch row spacing, and 78 positions, it offers ample room for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.