395-078-540-558

Heilind Number:EDA395-078-540-558
Manufacturer:EDAC
Manufacturer Number:395-078-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-558

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 78 positions, ensuring optimal performance. Its black UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for any project. Upgrade your PCB connections with this essential component.