395-078-540-802

Heilind Number:EDA395-078-540-802
Manufacturer:EDAC
Manufacturer Number:395-078-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, this connector ensures seamless data transfer. Boasting 78 positions and a straight mount orientation, it is ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency even in harsh environments. Upgrade your connectivity solutions with this essential component.