395-078-540-803

Heilind Number:EDA395-078-540-803
Manufacturer:EDAC
Manufacturer Number:395-078-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-803

Detailed Description

Enhance your PCB connectivity with this precision-engineered Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches, this connector offers reliable power delivery at an amperage of 3 A. With a total of 78 positions, it facilitates extensive data transmission and signal routing. Built for versatility, its straight mount orientation and compact design allow for easy installation in any application. Operating flawlessly between temperatures of -40 to 105 °C, this connector guarantees steadfast performance under varying conditions. Upgrade your connectivity solutions with this essential component for seamless PCB connections.