395-078-540-807

Heilind Number:EDA395-078-540-807
Manufacturer:EDAC
Manufacturer Number:395-078-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions in a dual-row layout, ensuring ample connectivity options. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy, signal transmission is efficient and dependable. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, this connector has a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in demanding environments. Trust in this connector for robust and stable board-to-board connections in your electronic projects.