395-078-540-808

Heilind Number:EDA395-078-540-808
Manufacturer:EDAC
Manufacturer Number:395-078-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-808

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance build featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a double-row configuration and 78 positions, it offers ample connectivity options for your electronic devices. The sleek black color adds a modern touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its efficiency and precision to enhance your PCB connectivity solutions.