395-078-540-812

Heilind Number:EDA395-078-540-812
Manufacturer:EDAC
Manufacturer Number:395-078-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-812

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 78 positions, this connector offers ample connectivity options for your electronic components. Each contact is crafted from robust Copper Alloy, guaranteeing reliable signal transmission. The precise pitch of .1 inch and row spacing of .2 inch make for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its efficiency to optimize the performance of your electronic devices.