395-078-540-858

Heilind Number:EDA395-078-540-858
Manufacturer:EDAC
Manufacturer Number:395-078-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-540-858

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a total of 78 positions across two rows, it ensures seamless integration and reliable performance. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contact material, guarantees robustness and optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Its straight mount orientation further simplifies installation, making it an essential component for any PCB assembly project. Trust in its quality and efficiency to elevate your electronic connections to the next level.