395-078-541-201

Heilind Number:EDA395-078-541-201
Manufacturer:EDAC
Manufacturer Number:395-078-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, it features 78 positions across two rows, allowing for efficient data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose straight mount orientation for easy installation. Perfect for electronics enthusiasts, hobbyists, and professionals alike. Elevate your connectivity solutions with this essential component.