395-078-541-202

Heilind Number:EDA395-078-541-202
Manufacturer:EDAC
Manufacturer Number:395-078-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, ensuring efficient data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in diverse operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance PCB setups. Upgrade your connectivity solutions today with this essential component.