395-078-541-207

Heilind Number:EDA395-078-541-207
Manufacturer:EDAC
Manufacturer Number:395-078-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-207

Detailed Description

Enhance connectivity within your PCB setup with this high-performing Card Edge Connector. Designed with precision, it features a sturdy UL 94V-0 Thermoplastic Polyester housing material in sleek black, ensuring both durability and aesthetics. The connector boasts two rows, offering ample space for 78 copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. The straight mount orientation further enhances its versatility, making it an essential component for your electronic projects. Trust in its quality and efficiency to streamline your connectivity needs.