395-078-541-212

Heilind Number:EDA395-078-541-212
Manufacturer:EDAC
Manufacturer Number:395-078-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-212

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. Designed for seamless integration into your PCB setup, it boasts a high amperage of 3A, perfect for transmitting power efficiently. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With two rows and 78 positions, it offers ample space for intricate connections, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.