395-078-541-258

Heilind Number:EDA395-078-541-258
Manufacturer:EDAC
Manufacturer Number:395-078-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 78 positions spread across 2 rows, ensuring ample connectivity options for your devices. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also meets stringent safety standards. Each contact is made of robust Copper Alloy, guaranteeing reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component.