395-078-541-558

Heilind Number:EDA395-078-541-558
Manufacturer:EDAC
Manufacturer Number:395-078-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-558

Detailed Description

Enhance connectivity on your PCB with our 78-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring precise alignment. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in demanding environments. Its two rows and .2-inch row spacing offer efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.