395-078-541-803

Heilind Number:EDA395-078-541-803
Manufacturer:EDAC
Manufacturer Number:395-078-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-803

Detailed Description

Efficiently connect and transfer data with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing allow for a streamlined layout on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for your electronic projects.