395-078-541-804

Heilind Number:EDA395-078-541-804
Manufacturer:EDAC
Manufacturer Number:395-078-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-804

Detailed Description

Enhance your PCB assembly efficiency with this high-quality Board To Board Card Edge Connector. Featuring two rows with a total of 78 positions, this connector ensures seamless and reliable signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your board. Crafted with copper alloy contacts, it provides optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile component for your electronic projects.