395-078-541-807

Heilind Number:EDA395-078-541-807
Manufacturer:EDAC
Manufacturer Number:395-078-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector ensures seamless data transmission between PCBs. Its straight mount orientation and 78 positions make it ideal for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your devices with this essential component for enhanced functionality and performance.