395-078-541-808

Heilind Number:EDA395-078-541-808
Manufacturer:EDAC
Manufacturer Number:395-078-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-541-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, you can achieve seamless connectivity with ease. The 78 positions offer ample room for multiple connections, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.