395-078-542-201

Heilind Number:EDA395-078-542-201
Manufacturer:EDAC
Manufacturer Number:395-078-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-201

Detailed Description

Elevate your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 78 positions each, it offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Trust in its straight mount orientation to streamline your setup and experience enhanced performance like never before. Upgrade to the future of connectivity with our premium Board to Board PCB Connector.