395-078-542-202

Heilind Number:EDA395-078-542-202
Manufacturer:EDAC
Manufacturer Number:395-078-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-202

Detailed Description

Enhance your electronic connections with this sleek and durable black Card Edge Connector. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance. Featuring two rows of 78 positions each, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments and applications. Upgrade your connectivity solutions with this high-quality connector.