395-078-542-208

Heilind Number:EDA395-078-542-208
Manufacturer:EDAC
Manufacturer Number:395-078-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features 78 positions in a dual-row configuration, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for superior conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Elevate the performance of your devices with this essential component.