395-078-542-212

Heilind Number:EDA395-078-542-212
Manufacturer:EDAC
Manufacturer Number:395-078-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-212

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 78 positions in a dual-row configuration, ensuring extensive connectivity options. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both safety and longevity. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Trust in this connector to deliver consistent and reliable performance for all your PCB connectivity needs.