395-078-542-558

Heilind Number:EDA395-078-542-558
Manufacturer:EDAC
Manufacturer Number:395-078-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 78 positions across 2 rows, ensuring efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this black connector is a reliable choice for your electronic applications. Upgrade your connectivity solutions with this essential component.