395-078-542-802

Heilind Number:EDA395-078-542-802
Manufacturer:EDAC
Manufacturer Number:395-078-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-802

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 78 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.