395-078-542-803

Heilind Number:EDA395-078-542-803
Manufacturer:EDAC
Manufacturer Number:395-078-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-803

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial applications or DIY projects, trust in its straight mount orientation for secure connectivity. Elevate your electronics with this essential component.