395-078-542-807

Heilind Number:EDA395-078-542-807
Manufacturer:EDAC
Manufacturer Number:395-078-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-807

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 78 positions, it offers ample space for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment during assembly. Its straight mount orientation further simplifies installation. Operating flawlessly within a temperature range of -40 to 105°C, this connector is suitable for diverse environments. Stay ahead in your projects with this essential component, perfect for a wide range of applications in the electronics industry.