395-078-542-812

Heilind Number:EDA395-078-542-812
Manufacturer:EDAC
Manufacturer Number:395-078-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-812

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a pitch of .1 inch, it ensures efficient signal transmission in a compact space. The copper alloy contact material guarantees stable connections, while the 78 positions cater to a wide range of requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.