395-078-542-858

Heilind Number:EDA395-078-542-858
Manufacturer:EDAC
Manufacturer Number:395-078-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 78 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for durability and efficiency. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your PCB design with this innovative Card Edge Connector.