395-078-544-207

Heilind Number:EDA395-078-544-207
Manufacturer:EDAC
Manufacturer Number:395-078-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-544-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 78 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. An operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for professional and DIY electronics projects, this connector is a must-have for any technician or enthusiast. Elevate your connectivity game with this essential component.