395-078-544-858

Heilind Number:EDA395-078-544-858
Manufacturer:EDAC
Manufacturer Number:395-078-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-544-858

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 78 positions spread across 2 rows, ensuring seamless connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, is chosen for its excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and harsh environments. Its straight mount orientation offers versatile installation options, making it a perfect choice for various applications in the electronics industry. Trust in our connector to deliver reliable and efficient performance, every time. Elevate your PCB design with this essential component.