395-078-555-202

Heilind Number:EDA395-078-555-202
Manufacturer:EDAC
Manufacturer Number:395-078-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-202

Detailed Description

Enhance connectivity and efficiency with this versatile black Card Edge Connector. Featuring a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, offer seamless board-to-board connections with 78 positions available. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Perfect for use in electronic assemblies, it guarantees secure and stable connections for optimal functionality. Elevate your PCB connectivity with this essential component.