395-078-555-288

Heilind Number:EDA395-078-555-288
Manufacturer:EDAC
Manufacturer Number:395-078-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-288

Detailed Description

Enhance your electronic connections with our state-of-the-art Black Board To Board PCB Connector. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 78 positions. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in challenging environments. Elevate your PCB assembly with this reliable and efficient connector.