395-078-555-512

Heilind Number:EDA395-078-555-512
Manufacturer:EDAC
Manufacturer Number:395-078-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-512

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 78 positions and a 0.1-inch pitch, this connector ensures reliable data transmission in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various environments. Trust in this black connector for efficient and secure PCB connections.