395-078-555-588

Heilind Number:EDA395-078-555-588
Manufacturer:EDAC
Manufacturer Number:395-078-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-588

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Connector. Designed for seamless integration, it boasts 78 positions across two rows, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any setup. With a pitch of .1 inches and row spacing of .2 inches, precision and compatibility are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity game with this essential component.