395-078-555-802

Heilind Number:EDA395-078-555-802
Manufacturer:EDAC
Manufacturer Number:395-078-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-802

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, it features 78 positions spread across two rows, ensuring seamless data transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material offers reliable conductivity, while the 3A amperage and .1-inch pitch cater to various power and signal requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.