395-078-555-807

Heilind Number:EDA395-078-555-807
Manufacturer:EDAC
Manufacturer Number:395-078-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-807

Detailed Description

Enhance connectivity in your devices with this high-performance Black Board To Board PCB Connector. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless interconnection with 78 positions. The straight mount orientation simplifies installation on your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.