395-078-555-858

Heilind Number:EDA395-078-555-858
Manufacturer:EDAC
Manufacturer Number:395-078-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-555-858

Detailed Description

Enhance your connectivity with this sleek Black Board-To-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers reliable performance for your PCB connections. The straight mount orientation and 78 positions make it ideal for seamless integration on your circuit boards. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic setups with this essential component.