395-078-556-201

Heilind Number:EDA395-078-556-201
Manufacturer:EDAC
Manufacturer Number:395-078-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 78 positions each, it offers ample connectivity options while the straight mount orientation facilitates easy installation. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this versatile connector and experience efficient and secure board-to-board connections.