395-078-556-203

Heilind Number:EDA395-078-556-203
Manufacturer:EDAC
Manufacturer Number:395-078-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with a pitch of .1 inch, and two rows for efficient signal transfer. The 78 positions offer ample connectivity options, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contact material and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Perfect for professional use, it's a must-have for any PCB assembly project.